R10-E1x2
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
R10-E1x2
Relay Basics - Another Teaching Moment | DigiKey Electronics
How to Choose a Relay - Another Teaching Moment

R10-E1Z6-J2.5K

DigiKey Part Number
PB2926-ND
Manufacturer
Manufacturer Product Number
R10-E1Z6-J2.5K
Description
RELAY GENERAL PURPOSE 6PDT 2A
Customer Reference
Detailed Description
General Purpose Relay 6PDT (6 Form C) Socketable
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
TE Connectivity Potter & Brumfield Relays
Series
Packaging
Bulk
Part Status
Obsolete
Mounting Type
Socketable
Coil Voltage
-
Contact Form
6PDT (6 Form C)
Contact Rating (Current)
2 A
Switching Voltage
120VAC, 30VDC - Max
Load - Max Switching
240VA, 60W
Coil Current
28 mA
Coil Type
Non Latching
Features
-
Termination Style
Plug In
Seal Rating
-
Coil Insulation
-
Must Operate Voltage
-
Must Release Voltage
-
Operating Temperature
-55°C ~ 75°C
Contact Material
Silver (Ag)
Approval Agency
CSA, UR
Relay Type
General Purpose
Grade
-
Qualification
-
Coil Resistance
2.5 kOhms
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Obsolete
Marketplace Stock: 228 View Now
This product is no longer manufactured.

Other Suppliers on DigiKey

228In Stock
Ships from WEC