General Purpose Relay DPDT (2 Form C) Socketable
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
General Purpose Relay DPDT (2 Form C) Socketable
Relay Basics - Another Teaching Moment | DigiKey Electronics
How to Choose a Relay - Another Teaching Moment

R10-E1Z2-S140

DigiKey Part Number
R10-E1Z2-S140-ND
Manufacturer
Manufacturer Product Number
R10-E1Z2-S140
Description
RELAY GENERAL PURPOSE DPDT 2A 5V
Customer Reference
Detailed Description
General Purpose Relay DPDT (2 Form C) Socketable
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Coil Current
35.7 mA
Manufacturer
TE Connectivity Potter & Brumfield Relays
Coil Type
Non Latching
Series
Termination Style
Plug In
Packaging
Bulk
Must Operate Voltage
3.75 VDC
Part Status
Obsolete
Operating Temperature
-55°C ~ 75°C
Mounting Type
Socketable
Contact Material
Silver (Ag)
Coil Voltage
5VDC
Approval Agency
CSA, UR
Contact Form
DPDT (2 Form C)
Relay Type
General Purpose
Contact Rating (Current)
2 A
Coil Resistance
140 Ohms
Switching Voltage
120VAC, 30VDC - Max
Base Product Number
Load - Max Switching
240VA, 60W
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Obsolete
This product is no longer manufactured.