



RY530012 | |
|---|---|
DigiKey Part Number | PB1728-ND |
Manufacturer | |
Manufacturer Product Number | RY530012 |
Description | RELAY GEN PURPOSE SPST 8A 12V |
Customer Reference | |
Detailed Description | General Purpose Relay SPST-NO (1 Form A) 12VDC Coil Through Hole |
Datasheet | Datasheet |
EDA/CAD Models | RY530012 Models |
Category | Termination Style PC Pin |
Mfr | Seal Rating Sealed - Flux Protection |
Series | Must Operate Voltage 8.4 VDC |
Packaging Tube | Must Release Voltage 1.2 VDC |
Part Status Obsolete | Operate Time 9 ms |
Mounting Type | Release Time 5 ms |
Coil Voltage | Operating Temperature -40°C ~ 70°C |
Contact Form SPST-NO (1 Form A) | Contact Material Silver Cadmium Oxide (AgCdO) |
Contact Rating (Current) 8 A | Approval Agency cURus, VDE |
Switching Voltage 400VAC - Max | Relay Type |
Load - Max Switching 3200VA | Coil Resistance 627 Ohms |
Coil Current 19.2 mA | Base Product Number |
Coil Type Non Latching |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| RY531012 | TE Connectivity Potter & Brumfield Relays | 609 | PB1731-ND | 3,71000 € | Direct |


