



PRD-7DH0-48 | |
|---|---|
DigiKey Part Number | PRD-7DH0-48-ND |
Manufacturer | |
Manufacturer Product Number | PRD-7DH0-48 |
Description | RELAY GEN PURPOSE DPST 20A 48V |
Customer Reference | |
Detailed Description | General Purpose Relay DPST-NO (2 Form A) 48VDC Coil Chassis Mount |
Datasheet | Datasheet |
Category | Termination Style Screw Terminal |
Mfr | Coil Insulation Class B |
Series | Must Operate Voltage 36 VDC |
Packaging Bulk | Must Release Voltage 4.8 VDC |
Part Status Obsolete | Operate Time 40 ms |
Mounting Type | Release Time 20 ms |
Coil Voltage | Operating Temperature -55°C ~ 80°C |
Contact Form DPST-NO (2 Form A) | Contact Material Silver (Ag) |
Contact Rating (Current) 20 A | Approval Agency CSA, UL |
Switching Voltage 600VAC, 125VDC - Nom | Relay Type |
Coil Current 41.7 mA | Coil Resistance 1.15 kOhms |
Coil Type Non Latching | Base Product Number |

