


PRD-3DP4-24 | |
|---|---|
DigiKey Part Number | PRD-3DP4-24-ND |
Manufacturer | |
Manufacturer Product Number | PRD-3DP4-24 |
Description | RELAY GEN PURPOSE SPST 50A 24V |
Customer Reference | |
Detailed Description | General Purpose Relay SPST-NO (DM) (1 Form X) 24VDC Coil Chassis Mount |
Datasheet | Datasheet |
Category | Termination Style Screw Terminal |
Mfr | Coil Insulation Class B |
Series | Must Operate Voltage 18 VDC |
Packaging Bulk | Must Release Voltage 2.4 VDC |
Part Status Obsolete | Operate Time 40 ms |
Mounting Type | Release Time 20 ms |
Coil Voltage | Operating Temperature -55°C ~ 80°C |
Contact Form SPST-NO (DM) (1 Form X) | Contact Material Silver (Ag) |
Contact Rating (Current) 50 A | Approval Agency CSA, UL |
Switching Voltage 600VAC, 125VDC - Nom | Relay Type |
Coil Current 84 mA | Coil Resistance 288 Ohms |
Coil Type Non Latching | Base Product Number |

