Relay Basics - Another Teaching Moment | DigiKey Electronics
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
Relay Basics - Another Teaching Moment | DigiKey Electronics
How to Choose a Relay - Another Teaching Moment

PRD-3DJ3-24

DigiKey Part Number
PRD-3DJ3-24-ND
Manufacturer
Manufacturer Product Number
PRD-3DJ3-24
Description
POWER RELAY ASSEMBLY
Customer Reference
Detailed Description
General Purpose Relay SPST-NO (DM) (1 Form X) 24VDC Coil Chassis Mount
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Termination Style
Screw Terminal, Quick Connect - 0.250" (6.3mm)
Mfr
Coil Insulation
Class B
Series
Must Operate Voltage
18 VDC
Packaging
Bulk
Must Release Voltage
2.4 VDC
Part Status
Obsolete
Operate Time
40 ms
Mounting Type
Release Time
20 ms
Coil Voltage
Operating Temperature
-55°C ~ 80°C
Contact Form
SPST-NO (DM) (1 Form X)
Contact Material
Silver Cadmium Oxide (AgCdO)
Contact Rating (Current)
20 A
Approval Agency
CSA, UL
Switching Voltage
600VAC, 125VDC - Nom
Relay Type
Coil Current
83.3 mA
Coil Resistance
288 Ohms
Coil Type
Non Latching
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Obsolete
This product is no longer manufactured.