


P25P42D12P1-24 | |
|---|---|
DigiKey Part Number | P25P42D12P1-24-ND |
Manufacturer | |
Manufacturer Product Number | P25P42D12P1-24 |
Description | RELAY CONTACTOR 3PST 25A 24V |
Customer Reference | |
Detailed Description | Contactor 3PST-NO (DM) (3 Form X) 25 A 24VDC Coil Chassis Mount |
Datasheet | Datasheet |
Category | Switching Voltage 600VAC - Max |
Manufacturer TE Connectivity Potter & Brumfield Relays | Termination Style Screw Terminal, Quick Connect - 0.250" (6.3mm) |
Series | Operating Temperature -55°C ~ 55°C |
Packaging Bulk | Must Operate Voltage 18 VDC |
Part Status Obsolete | Contact Material Silver Cadmium Oxide (AgCdO) |
Mounting Type Chassis Mount | Coil Current 180 mA |
Coil Voltage 24VDC | Coil Power 8W |
Contact Form 3PST-NO (DM) (3 Form X) | Coil Resistance 133Ohms |
Contact Rating (Current) 25 A | Base Product Number |

