


P25P42A22P1-240 | |
|---|---|
DigiKey Part Number | P25P42A22P1-240-ND |
Manufacturer | |
Manufacturer Product Number | P25P42A22P1-240 |
Description | RELAY CONTACTOR 3PST 25A 240V |
Customer Reference | |
Detailed Description | Contactor 3PST-NO (DM) (3 Form X) 25 A 240VAC Coil Chassis Mount |
Datasheet | Datasheet |
Category | Contact Rating (Current) 25 A |
Manufacturer TE Connectivity Potter & Brumfield Relays | Switching Voltage 600VAC - Max |
Series | Termination Style Screw Terminal, Quick Connect - 0.250" (6.3mm) |
Packaging Bulk | Operating Temperature -55°C ~ 65°C |
Part Status Obsolete | Must Operate Voltage 177 VAC |
Mounting Type Chassis Mount | Contact Material Silver Cadmium Oxide (AgCdO) |
Coil Voltage 240VAC | Coil Power 10VA |
Contact Form 3PST-NO (DM) (3 Form X) | Base Product Number |

