


PCL-402DSP,000 | |
|---|---|
DigiKey Part Number | PCL-402DSP,000-ND |
Manufacturer | |
Manufacturer Product Number | PCL-402DSP,000 |
Description | RELAY GEN PURPOSE 4PDT 3A 12V |
Customer Reference | |
Detailed Description | General Purpose Relay 4PDT (4 Form C) 12VDC Coil Through Hole |
Datasheet | Datasheet |
Category | Termination Style PC Pin |
Mfr | Coil Insulation Class F |
Series | Must Operate Voltage 9.6 VDC |
Packaging Bulk | Must Release Voltage 1.2 VDC |
Part Status Obsolete | Operate Time 15 ms |
Mounting Type | Release Time 8 ms |
Coil Voltage | Operating Temperature -40°C ~ 55°C |
Contact Form 4PDT (4 Form C) | Contact Material Silver (Ag) |
Contact Rating (Current) 3 A | Approval Agency CSA, UR |
Switching Voltage 250VAC, 24VDC - Max | Relay Type |
Load - Max Switching 750VA, 72W | Coil Resistance 160 Ohms |
Coil Current 75 mA | Base Product Number |
Coil Type Non Latching |

