


OSZ-SH-112DM8,000 | |
|---|---|
DigiKey Part Number | OSZ-SH-112DM8,000-ND |
Manufacturer | |
Manufacturer Product Number | OSZ-SH-112DM8,000 |
Description | RELAY GEN PURPOSE SPST 16A 12V |
Customer Reference | |
Detailed Description | General Purpose Relay SPST-NO (1 Form A) 12VDC Coil Through Hole |
Datasheet | Datasheet |
Category | Termination Style PC Pin |
Mfr | Seal Rating Sealed - Fully |
Series | Coil Insulation Class A |
Packaging Bulk | Must Operate Voltage 9 VDC |
Part Status Obsolete | Must Release Voltage 0.6 VDC |
Mounting Type | Operate Time 20 ms |
Coil Voltage | Release Time 10 ms |
Contact Form SPST-NO (1 Form A) | Operating Temperature -30°C ~ 60°C |
Contact Rating (Current) 16 A | Contact Material Silver Tin Oxide (AgSnO) |
Switching Voltage 250VAC, 24VDC - Max | Relay Type |
Load - Max Switching 4000VA, 384W | Coil Resistance 270 Ohms |
Coil Current 45 mA | Base Product Number |
Coil Type Non Latching |

