


OMR-112H,V000 | |
|---|---|
DigiKey Part Number | PB887-ND |
Manufacturer | |
Manufacturer Product Number | OMR-112H,V000 |
Description | RELAY REED SPST 500MA 12V |
Customer Reference | |
Detailed Description | Reed Relay SPST-NO (1 Form A) 12VDC Coil Through Hole |
Datasheet | Datasheet |
Category | Coil Type Non Latching |
Manufacturer TE Connectivity Potter & Brumfield Relays | Termination Style PC Pin |
Series | Must Operate Voltage 8.4 VDC |
Packaging Bulk | Must Release Voltage 1.2 VDC |
Part Status Obsolete | Operate Time 1 ms |
Mounting Type Through Hole | Release Time 0.5 ms |
Coil Voltage 12VDC | Operating Temperature -30°C ~ 70°C |
Contact Form SPST-NO (1 Form A) | Contact Material Rhodium (Rh), Ruthenium (Ru) |
Contact Rating (Current) 500 mA | Coil Resistance 1.05 kOhms |
Switching Voltage 120VAC, 60VDC - Max | Base Product Number |
Coil Current 11.4 mA |

