



OMIH-SS-112DM,300 | |
|---|---|
DigiKey Part Number | OMIH-SS-112DM,300-ND |
Manufacturer | |
Manufacturer Product Number | OMIH-SS-112DM,300 |
Description | RELAY GEN PURPOSE SPST 16A 12V |
Customer Reference | |
Detailed Description | General Purpose Relay SPST-NO (1 Form A) 12VDC Coil Through Hole |
Datasheet | Datasheet |
Category | Termination Style PC Pin |
Mfr | Seal Rating Sealed - Flux Protection |
Series | Must Operate Voltage 8.4 VDC |
Packaging Bulk | Must Release Voltage 0.6 VDC |
Part Status Obsolete | Operate Time 15 ms |
Mounting Type | Release Time 8 ms |
Coil Voltage | Operating Temperature -30°C ~ 60°C |
Contact Form SPST-NO (1 Form A) | Contact Material Silver Tin Oxide (AgSnO) |
Contact Rating (Current) 16 A | Approval Agency CQC, CSA, cURus, VDE |
Switching Voltage 250VAC, 30VDC | Relay Type |
Coil Current 60 mA | Coil Resistance 200 Ohms |
Coil Type Non Latching | Base Product Number |

