


OMIF-S-118LM,300 | |
|---|---|
DigiKey Part Number | OMIF-S-118LM,300-ND |
Manufacturer | |
Manufacturer Product Number | OMIF-S-118LM,300 |
Description | RELAY GEN PURPOSE SPST 20A 18V |
Customer Reference | |
Detailed Description | General Purpose Relay SPST-NO (1 Form A) 18VDC Coil Through Hole |
Datasheet | Datasheet |
Category | Termination Style PC Pin, Quick Connect - 0.187" (4.7mm) |
Mfr | Seal Rating Sealed - Flux Protection |
Series | Coil Insulation Class F |
Packaging Bulk | Must Operate Voltage 13.5 VDC |
Part Status Obsolete | Must Release Voltage 0.9 VDC |
Mounting Type | Operate Time 20 ms |
Coil Voltage | Release Time 10 ms |
Contact Form SPST-NO (1 Form A) | Operating Temperature -30°C ~ 85°C |
Contact Rating (Current) 20 A | Contact Material Silver Tin Oxide (AgSnO) |
Switching Voltage 250VAC, 30VDC - Max | Approval Agency CQC, cURus, TUV, VDE |
Load - Max Switching 5000VA, 600W | Relay Type |
Coil Current 30 mA | Coil Resistance 600 Ohms |
Coil Type Non Latching | Base Product Number |

