



MT321012 | |
|---|---|
DigiKey Part Number | PB865-ND |
Manufacturer | |
Manufacturer Product Number | MT321012 |
Description | RELAY GEN PURPOSE 3PDT 10A 12V |
Customer Reference | |
Detailed Description | General Purpose Relay 3PDT (3 Form C) 12VDC Coil Socketable |
Datasheet | Datasheet |
Category | Features Test Button |
Mfr | Termination Style Plug In, 11 Pin (Octal) |
Series | Coil Insulation Class B |
Packaging Tray | Must Operate Voltage 9 VDC |
Part Status Obsolete | Must Release Voltage 1.2 VDC |
Mounting Type | Operate Time 15 ms |
Coil Voltage | Release Time 10 ms |
Contact Form 3PDT (3 Form C) | Operating Temperature -40°C ~ 60°C |
Contact Rating (Current) 10 A | Contact Material Silver Nickel (AgNi) |
Switching Voltage 400VAC - Max | Approval Agency cURus, VDE |
Load - Max Switching 2500VA | Relay Type |
Coil Current 109 mA | Coil Resistance 110 Ohms |
Coil Type Non Latching | Base Product Number |

