


KUIP-11D55-24 | |
|---|---|
DigiKey Part Number | PB2267-ND |
Manufacturer | |
Manufacturer Product Number | KUIP-11D55-24 |
Description | RELAY GEN PURPOSE DPDT 10A 24V |
Customer Reference | |
Detailed Description | General Purpose Relay DPDT (2 Form C) 24VDC Coil Chassis Mount |
Datasheet | Datasheet |
Category | Coil Type Non Latching |
Mfr | Termination Style Quick Connect - 0.187" (4.7mm) |
Series | Coil Insulation Class B |
Packaging Bulk | Must Operate Voltage 18 VDC |
Part Status Obsolete | Operate Time 20 ms |
Mounting Type | Release Time 15 ms |
Coil Voltage | Operating Temperature -45°C ~ 95°C |
Contact Form DPDT (2 Form C) | Contact Material Silver Cadmium Oxide (AgCdO) |
Contact Rating (Current) 10 A | Approval Agency CSA, UR |
Switching Voltage 240VAC - Max | Relay Type |
Load - Max Switching 2400VA | Coil Resistance 472 Ohms |
Coil Current 51 mA | Base Product Number |

