

KUHP-1D51-110 | |
|---|---|
DigiKey Part Number | PB2266-ND |
Manufacturer | |
Manufacturer Product Number | KUHP-1D51-110 |
Description | RELAY GEN PURPOSE SPST 30A 110V |
Manufacturer Standard Lead Time | 14 Weeks |
Customer Reference | |
Detailed Description | General Purpose Relay SPST-NO (1 Form A) 110VDC Coil Chassis Mount |
Datasheet | Datasheet |
EDA/CAD Models | KUHP-1D51-110 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Mounting Type | ||
Coil Voltage | ||
Contact Form | SPST-NO (1 Form A) | |
Contact Rating (Current) | 30 A | |
Switching Voltage | 240VAC - Max | |
Load - Max Switching | 7200VA | |
Coil Current | 11 mA | |
Coil Type | Non Latching | |
Features | - | |
Termination Style | Quick Connect - 0.250" (6.3mm) | |
Seal Rating | - | |
Coil Insulation | Class B | |
Must Operate Voltage | 82.5 VDC | |
Must Release Voltage | - | |
Operate Time | 20 ms | |
Release Time | 20 ms | |
Operating Temperature | -45°C ~ 70°C | |
Contact Material | Silver Cadmium Oxide (AgCdO) | |
Approval Agency | CSA, UR | |
Relay Type | ||
Grade | - | |
Qualification | - | |
Coil Resistance | 10 kOhms | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 150 | 29,34640 € | 4 401,96 € |
| Unit Price without VAT: | 29,34640 € |
|---|---|
| Unit Price with VAT: | 35,21568 € |

