

KUEP-7D15-110 | |
---|---|
DigiKey Part Number | PB844-ND |
Manufacturer | |
Manufacturer Product Number | KUEP-7D15-110 |
Description | RELAY GEN PURPOSE DPST 10A 110V |
Manufacturer Standard Lead Time | 13 Weeks |
Customer Reference | |
Detailed Description | General Purpose Relay DPST-NO (2 Form A) 110VDC Coil Socketable |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Mounting Type | ||
Coil Voltage | ||
Contact Form | DPST-NO (2 Form A) | |
Contact Rating (Current) | 10 A | |
Switching Voltage | 150VDC - Max | |
Load - Max Switching | 1500VA | |
Coil Current | 16 mA | |
Coil Type | Non Latching | |
Features | - | |
Termination Style | Plug In, Quick Connect - 0.187" (4.7mm) | |
Seal Rating | - | |
Coil Insulation | Class B | |
Must Operate Voltage | 82.5 VDC | |
Must Release Voltage | - | |
Operate Time | 15 ms | |
Release Time | 10 ms | |
Operating Temperature | -45°C ~ 70°C | |
Contact Material | Silver Cadmium Oxide (AgCdO) | |
Approval Agency | CSA, UR | |
Relay Type | ||
Grade | - | |
Qualification | - | |
Coil Resistance | 6.72 kOhms | |
Base Product Number |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | 41,86000 € | 41,86 € |
10 | 37,27900 € | 372,79 € |
25 | 35,59600 € | 889,90 € |
50 | 34,37260 € | 1 718,63 € |
100 | 33,19050 € | 3 319,05 € |
250 | 31,68912 € | 7 922,28 € |
Unit Price without VAT: | 41,86000 € |
---|---|
Unit Price with VAT: | 50,23200 € |