



KU-14A35-120 | |
|---|---|
DigiKey Part Number | PB3066-ND |
Manufacturer | |
Manufacturer Product Number | KU-14A35-120 |
Description | RELAY GEN PURPOSE 3PDT 10A 120V |
Customer Reference | |
Detailed Description | General Purpose Relay 3PDT (3 Form C) 120VAC Coil Chassis Mount |
Datasheet | Datasheet |
Category | Termination Style Quick Connect - 0.187" (4.7mm) |
Mfr | Coil Insulation Class B |
Series | Must Operate Voltage 102 VAC |
Packaging Bulk | Operate Time 15 ms |
Part Status Obsolete | Release Time 10 ms |
Mounting Type | Operating Temperature -45°C ~ 60°C |
Coil Voltage | Contact Material Silver Cadmium Oxide (AgCdO) |
Contact Form 3PDT (3 Form C) | Approval Agency CSA, UR |
Contact Rating (Current) 10 A | Relay Type |
Switching Voltage 240VAC - Max | Coil Resistance 1.7 kOhms |
Coil Current 17.5 mA | Base Product Number |
Coil Type Non Latching |

