Similar




KRPA-14DY-48 | |
|---|---|
DigiKey Part Number | PB3134-ND |
Manufacturer | |
Manufacturer Product Number | KRPA-14DY-48 |
Description | RELAY GEN PURPOSE 3PDT 5A 48V |
Customer Reference | |
Detailed Description | General Purpose Relay 3PDT (3 Form C) 48VDC Coil Socketable |
Datasheet | Datasheet |
Category | Coil Current 26.7 mA |
Mfr | Coil Type Non Latching |
Series | Termination Style Plug In, 11 Pin (Octal) |
Packaging Bulk | Coil Insulation Class B |
Part Status Obsolete | Must Operate Voltage 36 VDC |
Mounting Type | Operating Temperature -45°C ~ 70°C |
Coil Voltage | Contact Material Silver (Ag) |
Contact Form 3PDT (3 Form C) | Approval Agency CSA, UR |
Contact Rating (Current) 5 A | Relay Type |
Switching Voltage 240VAC - Max | Coil Resistance 1.8 kOhms |
Load - Max Switching 1200VA | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| KRPA-14DG-48 | TE Connectivity Potter & Brumfield Relays | 139 | PB1453-ND | 50,28000 € | Similar |





