



KRPA-14AN-240 | |
|---|---|
DigiKey Part Number | PB1451-ND |
Manufacturer | |
Manufacturer Product Number | KRPA-14AN-240 |
Description | RELAY GEN PURPOSE 3PDT 10A 240V |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | General Purpose Relay 3PDT (3 Form C) 240VAC Coil Socketable |
Datasheet | Datasheet |
Category | Coil Type Non Latching |
Mfr | Features Lighted Indicator |
Series | Termination Style Plug In, 11 Pin (Octal) |
Packaging Tray | Coil Insulation Class B |
Part Status Active | Must Operate Voltage 204 VAC |
Mounting Type | Operating Temperature -45°C ~ 55°C |
Coil Voltage | Contact Material Silver Cadmium Oxide (AgCdO) |
Contact Form 3PDT (3 Form C) | Approval Agency CSA, UR |
Contact Rating (Current) 10 A | Relay Type |
Switching Voltage 240VAC - Max | Coil Resistance 9.11 kOhms |
Load - Max Switching 2400VA | Base Product Number |
Coil Current 8.8 mA |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 37,72000 € | 37,72 € |
| 10 | 33,59600 € | 335,96 € |
| 25 | 32,07880 € | 801,97 € |
| 50 | 30,97640 € | 1 548,82 € |
| 100 | 29,91140 € | 2 991,14 € |
| 250 | 28,55832 € | 7 139,58 € |
| Unit Price without VAT: | 37,72000 € |
|---|---|
| Unit Price with VAT: | 45,26400 € |




