Direct




KHU-17D11-48 | |
|---|---|
DigiKey Part Number | PB3144-ND |
Manufacturer | |
Manufacturer Product Number | KHU-17D11-48 |
Description | RELAY GEN PURPOSE 4PDT 3A 48V |
Customer Reference | |
Detailed Description | General Purpose Relay 4PDT (4 Form C) 48VDC Coil Socketable |
Datasheet | Datasheet |
Category | Termination Style Plug In |
Mfr | Coil Insulation Class B |
Series | Must Operate Voltage 36 VDC |
Packaging Bulk | Operate Time 13 ms |
Part Status Obsolete | Release Time 6 ms |
Mounting Type | Operating Temperature -45°C ~ 70°C |
Coil Voltage | Contact Material Silver (Ag) |
Contact Form 4PDT (4 Form C) | Approval Agency CSA, UR |
Contact Rating (Current) 3 A | Relay Type |
Switching Voltage 240VAC - Nom | Coil Resistance 2.6 kOhms |
Coil Current 18.8 mA | Base Product Number |
Coil Type Non Latching |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| KHAU-17D11-48 | TE Connectivity Potter & Brumfield Relays | 141 | PB734-ND | 23,09000 € | Direct |











