



KHAU-17A13-120 | |
|---|---|
DigiKey Part Number | KHAU-17A13-120-ND |
Manufacturer | |
Manufacturer Product Number | KHAU-17A13-120 |
Description | RELAY GEN PURPOSE 4PDT 2A 120V |
Customer Reference | |
Detailed Description | General Purpose Relay 4PDT (4 Form C) Socketable |
Datasheet | Datasheet |
Category | Coil Type Non Latching |
Manufacturer TE Connectivity Potter & Brumfield Relays | Termination Style Plug In |
Series | Coil Insulation Class B |
Packaging Bulk | Must Operate Voltage 102 VAC |
Part Status Obsolete | Operate Time 13 ms |
Mounting Type Socketable | Release Time 6 ms |
Coil Voltage 120VAC | Operating Temperature -45°C ~ 70°C |
Contact Form 4PDT (4 Form C) | Contact Material Silver Nickel (AgNi), Gold (Au) |
Contact Rating (Current) 2 A | Approval Agency CSA, UR |
Switching Voltage 240VAC - Max | Relay Type General Purpose |
Load - Max Switching 240VA | Coil Resistance 3.9 kOhms |
Coil Current 10 mA | Base Product Number |












