K10P-11A55-24 is Obsolete and no longer manufactured.
Available Substitutes:

Direct


Omron Automation and Safety
In Stock: 0
Unit Price: 12,71000 €
Datasheet
General Purpose Relay DPDT (2 Form C) 24VAC Coil Through Hole
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
General Purpose Relay DPDT (2 Form C) 24VAC Coil Through Hole
Relay Basics - Another Teaching Moment | DigiKey Electronics
How to Choose a Relay - Another Teaching Moment

K10P-11A55-24

DigiKey Part Number
PB3199-ND
Manufacturer
Manufacturer Product Number
K10P-11A55-24
Description
RELAY GEN PURPOSE DPDT 15A 24V
Customer Reference
Detailed Description
General Purpose Relay DPDT (2 Form C) 24VAC Coil Through Hole
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Termination Style
PC Pin
Mfr
Coil Insulation
Class B
Series
Must Operate Voltage
20.4 VAC
Packaging
Bulk
Must Release Voltage
2.4 VAC
Part Status
Obsolete
Operate Time
13 ms
Mounting Type
Release Time
10 ms
Coil Voltage
Operating Temperature
-45°C ~ 70°C
Contact Form
DPDT (2 Form C)
Contact Material
Silver Cadmium Oxide (AgCdO)
Contact Rating (Current)
15 A
Approval Agency
CSA, UR
Switching Voltage
120VAC - Nom
Relay Type
Coil Current
52 mA
Coil Resistance
160 Ohms
Coil Type
Non Latching
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (1)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
LY2-0-AC24Omron Automation and Safety0Z976-ND12,71000 €Direct
Obsolete
This product is no longer manufactured. View Substitutes