IHVA250-A3D12V-BF is Obsolete and no longer manufactured.
Available Substitutes:

MFR Recommended


TE Connectivity Potter & Brumfield Relays
In Stock: 73
Unit Price: 234,92000 €
Datasheet
cms-photo-not-available
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

IHVA250-A3D12V-BF

DigiKey Part Number
41-IHVA250-A3D12V-BF-ND
Manufacturer
Manufacturer Product Number
IHVA250-A3D12V-BF
Description
RELAY CONTACTOR SPST 250A 12V
Customer Reference
Detailed Description
Contactor SPST-NO (DM) (1 Form X) 250 A 12VDC Coil Chassis Mount
Product Attributes
Type
Description
Select All
Category
Manufacturer
TE Connectivity Potter & Brumfield Relays
Series
-
Packaging
Box
Part Status
Obsolete
Mounting Type
Chassis Mount
Coil Voltage
12VDC
Contact Form
SPST-NO (DM) (1 Form X)
Contact Rating (Current)
250 A
Switching Voltage
1500VDC - Max
Features
-
Termination Style
Stud
Operating Temperature
-40°C ~ 85°C
Must Operate Voltage
9 VDC
Must Release Voltage
1 VDC
Contact Material
Silver Alloy
Operate Time
65 ms
Release Time
20 ms
Coil Current
413.8 mA
Coil Power
5W
Coil Resistance
29Ohms
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Obsolete
This product is no longer manufactured. View Substitutes