Contactor SPST-NO (DM) (1 Form X) 50 A 48VDC Coil Chassis Mount
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

IHV50A6ANH

DigiKey Part Number
41-IHV50A6ANH-ND
Manufacturer
Manufacturer Product Number
IHV50A6ANH
Description
RELAY CONTACTOR SPST 50A 48V
Manufacturer Standard Lead Time
21 Weeks
Customer Reference
Detailed Description
Contactor SPST-NO (DM) (1 Form X) 50 A 48VDC Coil Chassis Mount
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Features
Sealed - Hermetically
Manufacturer
TE Connectivity Potter & Brumfield Relays
Termination Style
Stud, Wire Leads
Series
Operating Temperature
-40°C ~ 85°C
Packaging
Box
Must Operate Voltage
33 VDC
Part Status
Active
Must Release Voltage
4.8 VDC
Mounting Type
Chassis Mount
Operate Time
25 ms
Coil Voltage
48VDC
Release Time
10 ms
Contact Form
SPST-NO (DM) (1 Form X)
Coil Current
122 mA
Contact Rating (Current)
50 A
Coil Power
6W
Switching Voltage
900VDC - Max
Coil Resistance
392Ohms
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (1)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
IHV50A6ANGTE Connectivity Potter & Brumfield Relays1541-IHV50A6ANG-ND86,62000 €Parametric Equivalent
In-Stock: 39
Check for Additional Incoming Stock
All prices are in EUR
Box
QuantityUnit PriceExt Price
186,62000 €86,62 €
1077,13400 €771,34 €
2573,64840 €1 841,21 €
6070,46317 €4 227,79 €
12068,03775 €8 164,53 €
Manufacturers Standard Package
Unit Price without VAT:86,62000 €
Unit Price with VAT:103,94400 €