
IHV350ADNFA | |
|---|---|
DigiKey Part Number | 41-IHV350ADNFA-ND |
Manufacturer | |
Manufacturer Product Number | IHV350ADNFA |
Description | RELAY CONTACTOR SPST 350A 24V |
Manufacturer Standard Lead Time | 19 Weeks |
Customer Reference | |
Detailed Description | Contactor SPST-NO (DM) (1 Form X) 350 A 24VDC Coil Chassis Mount |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | TE Connectivity Potter & Brumfield Relays | |
Series | ||
Packaging | Box | |
Part Status | Active | |
Mounting Type | Chassis Mount | |
Coil Voltage | 24VDC | |
Contact Form | SPST-NO (DM) (1 Form X) | |
Contact Rating (Current) | 350 A | |
Switching Voltage | 1800VDC - Max | |
Features | Auxiliary Contacts, Economizer, Sealed - Hermetically | |
Termination Style | Screw Terminal, Quick Connect | |
Operating Temperature | -40°C ~ 85°C | |
Must Operate Voltage | 19 VDC | |
Must Release Voltage | 9 VDC | |
Contact Material | - | |
Operate Time | 25 ms | |
Release Time | 15 ms | |
Coil Power | - | |
Coil Resistance | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 432,13000 € | 432,13 € |
| 10 | 384,70000 € | 3 847,00 € |
| Unit Price without VAT: | 432,13000 € |
|---|---|
| Unit Price with VAT: | 518,55600 € |

