



8-1415077-1 | |
|---|---|
DigiKey Part Number | 8-1415077-1-ND |
Manufacturer | |
Manufacturer Product Number | 8-1415077-1 |
Description | RELAY GEN PURPOSE SPDT 10A 9V |
Manufacturer Standard Lead Time | 17 Weeks |
Customer Reference | |
Detailed Description | General Purpose Relay SPDT (1 Form C) 9VDC Coil Socketable |
Datasheet | Datasheet |
EDA/CAD Models | 8-1415077-1 Models |
Category | Termination Style PC Pin |
Mfr | Coil Insulation Class F |
Series | Must Operate Voltage 6.75 VDC |
Packaging Tube | Must Release Voltage 0.9 VDC |
Part Status Active | Operate Time 10 ms |
Mounting Type | Release Time 20 ms |
Coil Voltage | Operating Temperature -40°C ~ 85°C |
Contact Form SPDT (1 Form C) | Contact Material Silver Nickel (AgNi) |
Contact Rating (Current) 10 A | Approval Agency cURus, VDE |
Switching Voltage 400VAC - Max | Relay Type |
Load - Max Switching 4000VA | Coil Resistance 225 Ohms |
Coil Current 40 mA | Base Product Number |
Coil Type Non Latching |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 050 | 1,99231 € | 2 091,93 € |
| Unit Price without VAT: | 1,99231 € |
|---|---|
| Unit Price with VAT: | 2,39077 € |

