


7-1415026-1 | |
|---|---|
DigiKey Part Number | 7-1415026-1-ND |
Manufacturer | |
Manufacturer Product Number | 7-1415026-1 |
Description | RELAY GEN PURPOSE 4PDT 6A 230V |
Manufacturer Standard Lead Time | 27 Weeks |
Customer Reference | |
Detailed Description | General Purpose Relay 4PDT (4 Form C) 230VAC Coil Socketable |
Datasheet | Datasheet |
EDA/CAD Models | 7-1415026-1 Models |
Category | Features Diode, Lighted Indicator |
Mfr | Termination Style Plug In |
Series | Coil Insulation Class F |
Packaging Bulk | Must Operate Voltage 207 VAC |
Part Status Active | Must Release Voltage 69 VAC |
Mounting Type | Operate Time 15 ms |
Coil Voltage | Release Time 10 ms |
Contact Form 4PDT (4 Form C) | Operating Temperature -40° ~ 70°C |
Contact Rating (Current) 6 A | Contact Material Silver Nickel (AgNi) |
Switching Voltage 240VAC - Max | Approval Agency cURus, VDE |
Load - Max Switching 1440VA | Relay Type |
Coil Current 11.8 mA | Coil Resistance 19.47 kOhms |
Coil Type Non Latching | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 250 | 17,45940 € | 4 364,85 € |
| Unit Price without VAT: | 17,45940 € |
|---|---|
| Unit Price with VAT: | 20,95128 € |

