


7-1393224-3 | |
|---|---|
DigiKey Part Number | 7-1393224-3-ND |
Manufacturer | |
Manufacturer Product Number | 7-1393224-3 |
Description | RELAY GEN PURPOSE SPST 8A 32V |
Customer Reference | |
Detailed Description | General Purpose Relay SPST-NO (1 Form A) 32VDC Coil Through Hole |
Datasheet | Datasheet |
Category | Termination Style PC Pin |
Mfr | Seal Rating Sealed - Flux Protection |
Series | Must Operate Voltage 22.4 VDC |
Packaging Bulk | Must Release Voltage 3.2 VDC |
Part Status Obsolete | Operate Time 9 ms |
Mounting Type | Release Time 5 ms |
Coil Voltage | Operating Temperature -40°C ~ 70°C |
Contact Form SPST-NO (1 Form A) | Contact Material Silver Cadmium Oxide (AgCdO) |
Contact Rating (Current) 8 A | Approval Agency cURus, VDE |
Switching Voltage 400VAC - Max | Relay Type |
Load - Max Switching 3200VA | Base Product Number |
Coil Type Non Latching |

