6-1415537-8 | |
|---|---|
DigiKey Part Number | 6-1415537-8-ND |
Manufacturer | |
Manufacturer Product Number | 6-1415537-8 |
Description | RELAY GEN PURPOSE 6PST 8A 48V |
Customer Reference | |
Detailed Description | General Purpose Relay 6PST-3NO/3NC (3 Form A, 3 Form B) 48VDC Coil Through Hole |
Datasheet | Datasheet |
EDA/CAD Models | 6-1415537-8 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tube | |
Part Status | Active | |
Mounting Type | ||
Coil Voltage | ||
Contact Form | 6PST-3NO/3NC (3 Form A, 3 Form B) | |
Contact Rating (Current) | 8 A | |
Switching Voltage | 400VAC - Max | |
Load - Max Switching | 3200VA | |
Coil Current | 16.7 mA | |
Coil Type | Non Latching | |
Features | - | |
Termination Style | PC Pin | |
Seal Rating | - | |
Coil Insulation | - | |
Must Operate Voltage | 36 VDC | |
Must Release Voltage | 4.8 VDC | |
Operating Temperature | -25°C ~ 70°C | |
Contact Material | Silver Tin Oxide (AgSnO), Gold (Au) | |
Approval Agency | CCC, cURus, TUV, VDE | |
Relay Type | ||
Grade | - | |
Qualification | - | |
Coil Resistance | 2.88 kOhms | |
Base Product Number |

