Relay Basics - Another Teaching Moment | DigiKey Electronics
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
Relay Basics - Another Teaching Moment | DigiKey Electronics
How to Choose a Relay - Another Teaching Moment

6-1393817-6

DigiKey Part Number
6-1393817-6-ND
Manufacturer
Manufacturer Product Number
6-1393817-6
Description
RELAY GENERAL PURPOSE DPDT 2A
Customer Reference
Detailed Description
General Purpose Relay DPDT (2 Form C) Socketable
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Switching Voltage
125VAC, 150VDC - Max
Manufacturer
TE Connectivity Potter & Brumfield Relays
Load - Max Switching
250VA, 300W
Series
Coil Type
Latching, Dual Coil
Packaging
Bulk
Termination Style
Plug In
Part Status
Obsolete
Operating Temperature
-40°C ~ 70°C
Mounting Type
Socketable
Contact Material
Silver (Ag), Gold (Au)
Contact Form
DPDT (2 Form C)
Relay Type
General Purpose
Contact Rating (Current)
2 A
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Obsolete
This product is no longer manufactured.