General Purpose Relay 6PST-3NO/3NC (3 Form A, 3 Form B) 5VDC Coil Through Hole
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
General Purpose Relay 6PST-3NO/3NC (3 Form A, 3 Form B) 5VDC Coil Through Hole
Relay Basics - Another Teaching Moment | DigiKey Electronics
How to Choose a Relay - Another Teaching Moment

5-1415537-8

DigiKey Part Number
5-1415537-8-ND
Manufacturer
Manufacturer Product Number
5-1415537-8
Description
RELAY GEN PURPOSE 6PST 8A 5V
Manufacturer Standard Lead Time
22 Weeks
Customer Reference
Detailed Description
General Purpose Relay 6PST-3NO/3NC (3 Form A, 3 Form B) 5VDC Coil Through Hole
Datasheet
 Datasheet
EDA/CAD Models
5-1415537-8 Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Coil Current
161.3 mA
Mfr
Coil Type
Non Latching
Series
Termination Style
PC Pin
Packaging
Tube
Must Operate Voltage
3.75 VDC
Part Status
Active
Must Release Voltage
0.5 VDC
Mounting Type
Operating Temperature
-25°C ~ 70°C
Coil Voltage
Contact Material
Silver Tin Oxide (AgSnO), Gold (Au)
Contact Form
6PST-3NO/3NC (3 Form A, 3 Form B)
Approval Agency
CCC, cURus, TUV, VDE
Contact Rating (Current)
8 A
Relay Type
Switching Voltage
400VAC - Max
Coil Resistance
31 Ohms
Load - Max Switching
3200VA
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in EUR
Tube
QuantityUnit PriceExt Price
25035,53960 €8 884,90 €
Manufacturers Standard Package
Note: Due to DigiKey value-add services the packaging type may change when product is purchased at quantities beneath the standard package.
Unit Price without VAT:35,53960 €
Unit Price with VAT:42,64752 €