5-1393808-1 | |
---|---|
DigiKey Part Number | 5-1393808-1-ND |
Manufacturer | |
Manufacturer Product Number | 5-1393808-1 |
Description | RELAY GENERAL PURPOSE 2A 12V |
Customer Reference | |
Detailed Description | General Purpose Relay Socketable |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | TE Connectivity Potter & Brumfield Relays | |
Series | ||
Packaging | Bulk | |
Part Status | Obsolete | |
Mounting Type | Socketable | |
Coil Voltage | 12VDC | |
Contact Form | - | |
Contact Rating (Current) | 2 A | |
Switching Voltage | 125VAC, 150VDC - Max | |
Load - Max Switching | 250VA, 300W | |
Coil Current | 54.5 mA | |
Coil Type | Non Latching | |
Features | - | |
Termination Style | Plug In | |
Seal Rating | - | |
Coil Insulation | - | |
Must Operate Voltage | - | |
Must Release Voltage | - | |
Operate Time | 7.5 ms | |
Release Time | 3 ms | |
Operating Temperature | -40°C ~ 70°C | |
Contact Material | Silver (Ag), Gold (Au) | |
Approval Agency | - | |
Relay Type | General Purpose | |
Grade | - | |
Qualification | - | |
Coil Resistance | 220 Ohms | |
Base Product Number |