General Purpose Relay 6PST-NO (6 Form A) Socketable
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
General Purpose Relay 6PST-NO (6 Form A) Socketable
Relay Basics - Another Teaching Moment | DigiKey Electronics
How to Choose a Relay - Another Teaching Moment

5-1393808-0

DigiKey Part Number
5-1393808-0-ND
Manufacturer
Manufacturer Product Number
5-1393808-0
Description
RELAY GEN PURPOSE 6PST 2A 12V
Customer Reference
Detailed Description
General Purpose Relay 6PST-NO (6 Form A) Socketable
Datasheet
 Datasheet
EDA/CAD Models
5-1393808-0 Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Coil Current
54.5 mA
Manufacturer
TE Connectivity Potter & Brumfield Relays
Coil Type
Non Latching
Series
Termination Style
Plug In
Packaging
Bulk
Must Operate Voltage
7.1 VDC
Part Status
Obsolete
Operate Time
7.5 ms
Mounting Type
Socketable
Release Time
3 ms
Coil Voltage
12VDC
Operating Temperature
-40°C ~ 70°C
Contact Form
6PST-NO (6 Form A)
Contact Material
Silver (Ag), Gold (Au)
Contact Rating (Current)
2 A
Relay Type
General Purpose
Switching Voltage
125VAC, 150VDC - Max
Coil Resistance
220 Ohms
Load - Max Switching
250VA, 300W
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Obsolete
This product is no longer manufactured.