



3-1415542-1 | |
|---|---|
DigiKey Part Number | 3-1415542-1-ND |
Manufacturer | |
Manufacturer Product Number | 3-1415542-1 |
Description | RT444F05 |
Manufacturer Standard Lead Time | 22 Weeks |
Customer Reference | |
Detailed Description | General Purpose Relay DPST-NO (2 Form A) 5VDC Coil Through Hole |
Datasheet | Datasheet |
EDA/CAD Models | 3-1415542-1 Models |
Category | Termination Style PC Pin |
Mfr | Seal Rating Sealed - Flux Protection |
Series | Coil Insulation Class F |
Packaging Tube | Must Operate Voltage 3.5 VDC |
Part Status Active | Must Release Voltage 0.5 VDC |
Mounting Type | Operate Time 8 ms |
Coil Voltage | Release Time 6 ms |
Contact Form DPST-NO (2 Form A) | Operating Temperature -40°C ~ 85°C |
Contact Rating (Current) 8 A | Contact Material Silver Nickel (AgNi) |
Switching Voltage 400VAC - Max | Approval Agency CQC, CSA, cURus, VDE |
Load - Max Switching 3200VA | Relay Type |
Coil Current 80.6 mA | Coil Resistance 62 Ohms |
Coil Type Latching, Dual Coil | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 500 | 5,94902 € | 2 974,51 € |
| Unit Price without VAT: | 5,94902 € |
|---|---|
| Unit Price with VAT: | 7,13882 € |

