General Purpose Relay SPST-NO (1 Form A) 24VDC Coil Through Hole
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
General Purpose Relay SPST-NO (1 Form A) 24VDC Coil Through Hole
4-1415382-1_view2
Relay Basics - Another Teaching Moment | DigiKey Electronics

4-1415382-1

DigiKey Part Number
PB2603-ND
Manufacturer
Manufacturer Product Number
4-1415382-1
Description
RELAY GEN PURPOSE SPST 12A 24V
Manufacturer Standard Lead Time
22 Weeks
Customer Reference
Detailed Description
General Purpose Relay SPST-NO (1 Form A) 24VDC Coil Through Hole
Datasheet
 Datasheet
EDA/CAD Models
4-1415382-1 Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Termination Style
PC Pin
Mfr
Seal Rating
Sealed - Flux Protection
Series
Coil Insulation
Class F
Packaging
Tube
Must Operate Voltage
16.8 VDC
Part Status
Active
Must Release Voltage
13.2 VDC
Mounting Type
Operate Time
10 ms
Coil Voltage
Release Time
10 ms
Contact Form
SPST-NO (1 Form A)
Operating Temperature
-40°C ~ 85°C
Contact Rating (Current)
12 A
Contact Material
Silver Nickel (AgNi)
Switching Voltage
400VAC - Max
Approval Agency
CQC, CSA, cURus, VDE
Load - Max Switching
4800VA
Relay Type
Coil Current
27.1 mA
Coil Resistance
886 Ohms
Coil Type
Latching, Dual Coil
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Available To Order
Check Lead Time
Marketplace Stock: 12 809 View Now
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in EUR
Tube
QuantityUnit PriceExt Price
1 5004,89673 €7 345,09 €
Note: Due to DigiKey value-add services the packaging type may change when product is purchased at quantities beneath the standard package.
Unit Price without VAT:4,89673 €
Unit Price with VAT:5,87608 €

Other Suppliers on DigiKey

12 809In Stock
Ships from WEC