
3100-30J16999CJ | |
|---|---|
DigiKey Part Number | PB3285-ND |
Manufacturer | |
Manufacturer Product Number | 3100-30J16999CJ |
Description | RELAY CONTACTOR 3PST 50A 120V |
Customer Reference | |
Detailed Description | Contactor 3PST-NO (DM) (3 Form X) 50 A 120VAC Coil Chassis Mount |
Datasheet | Datasheet |
Category | Features Insulation - Class B |
Manufacturer TE Connectivity Potter & Brumfield Relays | Termination Style Screw Terminal, Quick Connect - 0.250" (6.3mm) |
Series | Operating Temperature -40°C ~ 65°C |
Packaging Bulk | Must Operate Voltage 93 VAC |
Part Status Obsolete | Must Release Voltage 20 VAC |
Mounting Type Chassis Mount | Contact Material Silver Cadmium Oxide (AgCdO) |
Coil Voltage 120VAC | Coil Power 14VA |
Contact Form 3PST-NO (DM) (3 Form X) | Coil Resistance 45Ohms |
Contact Rating (Current) 50 A | Base Product Number |
Switching Voltage 600VAC - Max |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| CON-3/120/50 | Hartland Controls/Littelfuse | 2 | 3766-CON-3/120/50-ND | 242,37000 € | Similar |
| J7KN-50110 | Omron Automation and Safety | 0 | J7KN-50110-ND | 338,99000 € | Similar |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 268,29000 € | 268,29 € |
| 15 | 234,02067 € | 3 510,31 € |
| Unit Price without VAT: | 268,29000 € |
|---|---|
| Unit Price with VAT: | 321,94800 € |









