Relay Basics - Another Teaching Moment | DigiKey Electronics
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

3100-15U1999

DigiKey Part Number
PB2207-ND
Manufacturer
Manufacturer Product Number
3100-15U1999
Description
RELAY CONTACTOR SPST 25A 240V
Customer Reference
Detailed Description
Contactor SPST-NO (DM) (1 Form X) 25 A 240VAC Coil Chassis Mount
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Category
Features
Insulation - Class B
Manufacturer
TE Connectivity Potter & Brumfield Relays
Termination Style
Screw Terminal, Quick Connect - 0.250" (6.3mm)
Series
Operating Temperature
-40°C ~ 65°C
Packaging
Bulk
Must Operate Voltage
177 VAC
Part Status
Obsolete
Must Release Voltage
40 VAC
Mounting Type
Chassis Mount
Contact Material
Silver Cadmium Oxide (AgCdO)
Coil Voltage
240VAC
Coil Power
5.3VA
Contact Form
SPST-NO (DM) (1 Form X)
Coil Resistance
1.85kOhms
Contact Rating (Current)
25 A
Base Product Number
Switching Voltage
600VAC - Max
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (1)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
3100-15U2999TE Connectivity Potter & Brumfield Relays32PB3062-ND36,78000 €Parametric Equivalent
In-Stock: 136
Check for Additional Incoming Stock
This product is no longer manufactured and will no longer be stocked once stock is depleted. View Substitutes
All prices are in EUR
Bulk
QuantityUnit PriceExt Price
133,64000 €33,64 €
1029,96100 €299,61 €
2528,60880 €715,22 €
5027,62560 €1 381,28 €
10026,67600 €2 667,60 €
Manufacturers Standard Package
Unit Price without VAT:33,64000 €
Unit Price with VAT:40,36800 €