



3-1415020-1 | |
|---|---|
DigiKey Part Number | 3-1415020-1-ND |
Manufacturer | |
Manufacturer Product Number | 3-1415020-1 |
Description | PT570N20 |
Manufacturer Standard Lead Time | 22 Weeks |
Customer Reference | |
Detailed Description | General Purpose Relay 4PDT (4 Form C) 220VDC Coil Socketable |
Datasheet | Datasheet |
EDA/CAD Models | 3-1415020-1 Models |
Category | Features Diode, Lighted Indicator, Test Button |
Mfr | Termination Style Plug In, Quick Connect - 0.110" (2.8mm) |
Series | Coil Insulation Class F |
Packaging Tube | Must Operate Voltage 165 VDC |
Part Status Active | Must Release Voltage 22 VDC |
Mounting Type | Operate Time 15 ms |
Coil Voltage | Release Time 10 ms |
Contact Form 4PDT (4 Form C) | Operating Temperature -40°C ~ 70°C |
Contact Rating (Current) 6 A | Contact Material Silver Nickel (AgNi) |
Switching Voltage 240VAC - Max | Approval Agency cURus, VDE |
Load - Max Switching 1440VA | Relay Type |
Coil Current 3.4 mA | Coil Resistance 64.5 kOhms |
Coil Type Non Latching | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 250 | 16,86372 € | 4 215,93 € |
| Unit Price without VAT: | 16,86372 € |
|---|---|
| Unit Price with VAT: | 20,23646 € |

