

3-1393809-4 | |
---|---|
DigiKey Part Number | 3-1393809-4-ND |
Manufacturer | |
Manufacturer Product Number | 3-1393809-4 |
Description | RELAY GEN PURPOSE 6PST 2A 48V |
Customer Reference | |
Detailed Description | General Purpose Relay 6PST-NO (6 Form A) Socketable |
Datasheet | Datasheet |
EDA/CAD Models | 3-1393809-4 Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | TE Connectivity Potter & Brumfield Relays | |
Series | ||
Packaging | Bulk | |
Part Status | Obsolete | |
Mounting Type | Socketable | |
Coil Voltage | 48VDC | |
Contact Form | 6PST-NO (6 Form A) | |
Contact Rating (Current) | 2 A | |
Switching Voltage | 125VAC, 150VDC - Max | |
Load - Max Switching | 250VA, 300W | |
Coil Current | 15 mA | |
Coil Type | Non Latching | |
Features | - | |
Termination Style | Plug In | |
Seal Rating | - | |
Coil Insulation | - | |
Must Operate Voltage | 30 VDC | |
Must Release Voltage | - | |
Operate Time | 7.5 ms | |
Release Time | 3 ms | |
Operating Temperature | -40°C ~ 70°C | |
Contact Material | Silver (Ag), Gold (Au) | |
Approval Agency | - | |
Relay Type | General Purpose | |
Grade | - | |
Qualification | - | |
Coil Resistance | 3.2 kOhms | |
Base Product Number |