Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

2IO16A

DigiKey Part Number
2IO16A-ND
Manufacturer
Manufacturer Product Number
2IO16A
Description
I/O MODULE RACK 16 CHANNEL
Customer Reference
Detailed Description
I/O Module Rack 16 Channel
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
TE Connectivity Potter & Brumfield Relays
Series
Packaging
Bulk
Part Status
Obsolete
Style
Standard
Number of Channels
16
Connector Type
Screw Terminal Blocks
Mounting Type
Standoffs
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Obsolete
Marketplace Stock: 17 View Now
This product is no longer manufactured.

Other Suppliers on DigiKey

17In Stock
Ships from WEC