2-1393224-5 is Obsolete and no longer manufactured.
Available Substitutes:

Direct


TE Connectivity Potter & Brumfield Relays
In Stock: 493
Unit Price: 3,71000 €
Datasheet
General Purpose Relay SPST-NC (1 Form B) 24VDC Coil Through Hole
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
General Purpose Relay SPST-NC (1 Form B) 24VDC Coil Through Hole
Relay Basics - Another Teaching Moment | DigiKey Electronics
How to Choose a Relay - Another Teaching Moment

2-1393224-5

DigiKey Part Number
2-1393224-5-ND
Manufacturer
Manufacturer Product Number
2-1393224-5
Description
RELAY GEN PURPOSE SPST 8A 24V
Customer Reference
Detailed Description
General Purpose Relay SPST-NC (1 Form B) 24VDC Coil Through Hole
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Termination Style
PC Pin
Mfr
Seal Rating
Sealed - Fully
Series
Must Operate Voltage
16.8 VDC
Packaging
Tray
Must Release Voltage
2.4 VDC
Part Status
Obsolete
Operate Time
9 ms
Mounting Type
Release Time
5 ms
Coil Voltage
Operating Temperature
-40°C ~ 70°C
Contact Form
SPST-NC (1 Form B)
Contact Material
Silver Nickel (AgNi)
Contact Rating (Current)
8 A
Approval Agency
cURus, VDE
Switching Voltage
400VAC - Max
Relay Type
Load - Max Switching
3200VA
Coil Resistance
2.35 kOhms
Coil Current
10.2 mA
Base Product Number
Coil Type
Non Latching
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (1)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
2-1393224-8TE Connectivity Potter & Brumfield Relays4932-1393224-8-ND3,71000 €Direct
Obsolete
Marketplace Stock: 26 956 View Now
This product is no longer manufactured. View Substitutes

Other Suppliers on DigiKey

26 956In Stock
Ships from WEC