Relay Basics - Another Teaching Moment | DigiKey Electronics
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
Relay Basics - Another Teaching Moment | DigiKey Electronics
How to Choose a Relay - Another Teaching Moment

1-1415546-7

DigiKey Part Number
1-1415546-7-ND
Manufacturer
Manufacturer Product Number
1-1415546-7
Description
RELAY GEN PURPOSE DPDT 16A 12V
Customer Reference
Detailed Description
General Purpose Relay DPDT (2 Form C) 12VDC Coil Socketable
Datasheet
 Datasheet
EDA/CAD Models
1-1415546-7 Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Features
Mechanical Indicator
Mfr
Termination Style
Plug In, Quick Connect - 0.187" (4.7mm)
Series
Must Operate Voltage
9 VDC
Packaging
Bulk
Must Release Voltage
1.2 VDC
Part Status
Obsolete
Operate Time
15 ms
Mounting Type
Release Time
10 ms
Coil Voltage
Operating Temperature
-40°C ~ 70°C
Contact Form
DPDT (2 Form C)
Contact Material
Silver Nickel (AgNi)
Contact Rating (Current)
16 A
Approval Agency
cURus, VDE
Switching Voltage
440VAC - Max
Relay Type
Load - Max Switching
7040VA
Coil Resistance
110 Ohms
Coil Current
109 mA
Base Product Number
Coil Type
Non Latching
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Obsolete
This product is no longer manufactured.