1-1415533-1 | |
|---|---|
DigiKey Part Number | 1-1415533-1-ND |
Manufacturer | |
Manufacturer Product Number | 1-1415533-1 |
Description | RELAY GEN PURPOSE 3PST 8A |
Customer Reference | |
Detailed Description | General Purpose Relay 3PST-NO (3 Form A) Coil DIN Rail |
Datasheet | Datasheet |
EDA/CAD Models | 1-1415533-1 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Box | |
Part Status | Active | |
Mounting Type | ||
Coil Voltage | - | |
Contact Form | 3PST-NO (3 Form A) | |
Contact Rating (Current) | 8 A | |
Switching Voltage | 250VAC - Max | |
Load - Max Switching | 2000VA | |
Coil Type | Non Latching | |
Features | - | |
Termination Style | Spring Terminal | |
Seal Rating | - | |
Must Operate Voltage | - | |
Must Release Voltage | - | |
Operating Temperature | -25°C ~ 50°C | |
Contact Material | Silver Tin Oxide (AgSnO) | |
Approval Agency | CE | |
Relay Type | ||
Grade | - | |
Qualification | - | |
Base Product Number |

