1-1414469-0
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
1-1414469-0

1-1414469-0

DigiKey Part Number
PB2463-ND
Manufacturer
Manufacturer Product Number
1-1414469-0
Description
RELAY GEN PURPOSE SPST 70A 12V
Manufacturer Standard Lead Time
21 Weeks
Customer Reference
Detailed Description
Automotive Relay SPST-NO (1 Form A) 12VDC Coil Socketable
Datasheet
 Datasheet
EDA/CAD Models
1-1414469-0 Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
TE Connectivity Potter & Brumfield Relays
Series
-
Packaging
Bulk
Part Status
Active
Coil Type
Non Latching
Coil Current
133.3 mA
Coil Voltage
12VDC
Contact Form
SPST-NO (1 Form A)
Contact Rating (Current)
70 A
Switching Voltage
12VDC - Nom
Must Operate Voltage
7.2 VDC
Must Release Voltage
1.6 VDC
Operate Time
7 ms
Release Time
2 ms
Features
-
Mounting Type
Socketable
Termination Style
Plug In
Operating Temperature
-40°C ~ 125°C
Contact Material
Silver Alloy
Coil Power
1.6W
Coil Resistance
90 Ohms
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 26
Check for Additional Incoming Stock
All prices are in EUR
Bulk
QuantityUnit PriceExt Price
111,13000 €11,13 €
109,90800 €99,08 €
259,46080 €236,52 €
509,13620 €456,81 €
2108,49852 €1 784,69 €
4208,20631 €3 446,65 €
6308,04002 €5 065,21 €
1 0507,83519 €8 226,95 €
Manufacturers Standard Package
Unit Price without VAT:11,13000 €
Unit Price with VAT:13,35600 €