



1-1393809-8 | |
|---|---|
DigiKey Part Number | 1-1393809-8-ND |
Manufacturer | |
Manufacturer Product Number | 1-1393809-8 |
Description | RELAY GENERAL PURPOSE 2A 32V |
Customer Reference | |
Detailed Description | General Purpose Relay Socketable |
Datasheet | Datasheet |
Category | Coil Type Non Latching |
Manufacturer TE Connectivity Potter & Brumfield Relays | Termination Style Plug In |
Series | Must Operate Voltage 22.6 VDC |
Packaging Bulk | Operate Time 7.5 ms |
Part Status Obsolete | Release Time 3 ms |
Mounting Type Socketable | Operating Temperature -40°C ~ 70°C |
Coil Voltage 32VDC | Contact Material Silver (Ag), Gold (Au) |
Contact Rating (Current) 2 A | Relay Type General Purpose |
Switching Voltage 125VAC, 150VDC - Max | Coil Resistance 1.7 kOhms |
Load - Max Switching 250VA, 300W | Base Product Number |
Coil Current 18.8 mA |


