
CFR100J4K7 | |
|---|---|
DigiKey Part Number | 1712-CFR100J4K7CT-ND - Cut Tape (CT) 1712-CFR100J4K7TB-ND - Tape & Box (TB) |
Manufacturer | |
Manufacturer Product Number | CFR100J4K7 |
Description | RES 4.7K OHM 5% 1W AXIAL |
Manufacturer Standard Lead Time | 17 Weeks |
Customer Reference | |
Detailed Description | 4.7 kOhms ±5% 1W Through Hole Resistor Axial Carbon Film |
Datasheet | Datasheet |
EDA/CAD Models | CFR100J4K7 Models |
Category | Composition |
Mfr | Temperature Coefficient 0/ -450ppm/°C |
Series | Operating Temperature -55°C ~ 155°C |
Packaging Cut Tape (CT) Tape & Box (TB) | Package / Case |
Part Status Active | Supplier Device Package Axial |
Resistance | Size / Dimension 0.197" Dia x 0.472" L (5.00mm x 12.00mm) |
Tolerance | Number of Terminations 2 |
Power (Watts) | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,19000 € | 0,19 € |
| 10 | 0,11800 € | 1,18 € |
| 25 | 0,09960 € | 2,49 € |
| 50 | 0,08800 € | 4,40 € |
| 100 | 0,07790 € | 7,79 € |
| 250 | 0,06696 € | 16,74 € |
| 500 | 0,06008 € | 30,04 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 000 | 0,05423 € | 54,23 € |
| 2 000 | 0,04926 € | 98,52 € |
| 3 000 | 0,04670 € | 140,10 € |
| 5 000 | 0,04380 € | 219,00 € |
| 7 000 | 0,04207 € | 294,49 € |
| 10 000 | 0,04039 € | 403,90 € |
| Unit Price without VAT: | 0,19000 € |
|---|---|
| Unit Price with VAT: | 0,22800 € |

