
YR1B32K4CC | |
|---|---|
DigiKey Part Number | 1712-YR1B32K4CCCT-ND - Cut Tape (CT) 1712-YR1B32K4CCTB-ND - Tape & Box (TB) |
Manufacturer | |
Manufacturer Product Number | YR1B32K4CC |
Description | RES 32.4K OHM 0.1% 1/4W AXIAL |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | 32.4 kOhms ±0.1% 0.25W, 1/4W Through Hole Resistor Axial Metal Film |
Datasheet | Datasheet |
Category | Composition |
Mfr | Temperature Coefficient ±15ppm/°C |
Series | Operating Temperature -65°C ~ 155°C |
Packaging Cut Tape (CT) Tape & Box (TB) | Package / Case |
Part Status Active | Supplier Device Package Axial |
Resistance | Size / Dimension 0.091" Dia x 0.248" L (2.30mm x 6.30mm) |
Tolerance | Number of Terminations 2 |
Power (Watts) | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,72000 € | 0,72 € |
| 10 | 0,47000 € | 4,70 € |
| 25 | 0,40120 € | 10,03 € |
| 50 | 0,35780 € | 17,89 € |
| 100 | 0,32090 € | 32,09 € |
| 250 | 0,28052 € | 70,13 € |
| 500 | 0,25520 € | 127,60 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 000 | 0,23369 € | 233,69 € |
| 2 000 | 0,21541 € | 430,82 € |
| 3 000 | 0,20602 € | 618,06 € |
| 5 000 | 0,19540 € | 977,00 € |
| 7 000 | 0,18907 € | 1 323,49 € |
| 10 000 | 0,18288 € | 1 828,80 € |
| Unit Price without VAT: | 0,72000 € |
|---|---|
| Unit Price with VAT: | 0,86400 € |

