
YP1018KJ | |
|---|---|
DigiKey Part Number | YP1018KJ-ND |
Manufacturer | |
Manufacturer Product Number | YP1018KJ |
Description | RES CAP BLEEDER 18K OHM 5% 10W |
Manufacturer Standard Lead Time | 25 Weeks |
Customer Reference | |
Detailed Description | 18 kOhms ±5% 10W Bleeder, Capacitor Specialized Resistor Wirewound ±100ppm/°C Capacitor, 31.8mm Pitch |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | TE Connectivity Passive Product | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Type | Bleeder, Capacitor | |
Applications | Capacitor Discharge | |
Composition | Wirewound | |
Resistance | 18 kOhms | |
Tolerance | ±5% | |
Power (Watts) | 10W | |
Temperature Coefficient | ±100ppm/°C | |
Operating Temperature | -55°C ~ 350°C | |
Mounting Type | Capacitor, 31.8mm Pitch | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 200 | 4,74330 € | 948,66 € |
| Unit Price without VAT: | 4,74330 € |
|---|---|
| Unit Price with VAT: | 5,69196 € |

