
UPW50B250RV | |
|---|---|
DigiKey Part Number | A132536-ND |
Manufacturer | |
Manufacturer Product Number | UPW50B250RV |
Description | RES 250 OHM 0.1% 1/2W AXIAL |
Manufacturer Standard Lead Time | 45 Weeks |
Customer Reference | |
Detailed Description | 250 Ohms ±0.1% 0.5W, 1/2W Through Hole Resistor Axial Wirewound |
Datasheet | Datasheet |
EDA/CAD Models | UPW50B250RV Models |
Category | Composition |
Mfr | Temperature Coefficient ±5ppm/°C |
Series | Operating Temperature -55°C ~ 145°C |
Packaging Bulk | Package / Case |
Part Status Active | Supplier Device Package Axial |
Resistance | Size / Dimension 0.250" Dia x 0.500" L (6.35mm x 12.70mm) |
Tolerance | Number of Terminations 2 |
Power (Watts) | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 16,22000 € | 16,22 € |
| 10 | 11,44400 € | 114,44 € |
| 25 | 10,15360 € | 253,84 € |
| 50 | 9,34640 € | 467,32 € |
| 100 | 8,66030 € | 866,03 € |
| 300 | 7,77837 € | 2 333,51 € |
| 500 | 7,43992 € | 3 719,96 € |
| 1 000 | 7,04124 € | 7 041,24 € |
| Unit Price without VAT: | 16,22000 € |
|---|---|
| Unit Price with VAT: | 19,46400 € |

